The ATS-10D-08-C3-R0 is a 45mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It is designed for screw mount applications and has a product length and depth of 45mm. The heat sink is made from aluminum 6063 material and has a height of 15mm. It is suitable for general use and is categorized under thermal management and heat sinks.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |