The ATS-10D-113-C1-R0 is a 40mm x 40mm x 10mm aluminum heat sink with a cross-cut fin style. It features a blue anodized finish and is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material and is suitable for use in a variety of thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |