The ATS-10D-12-C3-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 50mm in length and 50mm in depth, with a height of 12.7mm. The heat sink is attached via push pin and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |