The ATS-10D-139-C3-R0 is a passive heat sink made from aluminum 6063. It features a straight fin style and a blue anodized finish. The heat sink measures 25mm in length and 20mm in height, and is designed for screw mount attachment. It is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |