The ATS-10D-172-C1-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It is designed for screw mount applications and measures 30mm in length and 25mm in height. The heat sink is constructed with a push pin attachment method.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |