The ATS-10D-172-C2-R0 is a passive heat sink made from aluminum 6063, featuring a straight fin style and blue anodized finish. It measures 30mm in length and depth, with a height of 25mm. This heat sink is designed for screw mount applications, utilizing push pin attachment for secure installation.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |