The ATS-10D-176-C3-R0 is a 35mm aluminum heat sink with straight fins, finished in blue anodized. It is designed for screw mount applications and features a height of 15mm. The heat sink is constructed from aluminum 6063 material. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |