The ATS-10D-20-C1-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It features a blue anodized finish and measures 54mm in length and 25mm in height. The heat sink is designed for screw mount attachment and is suitable for a variety of thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |