The ATS-10D-210-C2-R0 is a 70mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a push pin attachment method and is designed for screw mount applications. The heat sink measures 70mm in length and depth, with a height of 12mm. It is constructed from a single piece of aluminum 6063, providing a durable and reliable thermal management solution.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |