The ATS-10D-24-C1-R0 is a 60mm long, 60mm deep heat sink made from aluminum 6063 with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. The heat sink is designed for screw mount applications and has a height of 20mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |