The ATS-10D-57-C2-R0 is a passive aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount applications and measures 35mm in length and depth. The heat sink is constructed from aluminum 6063 material and is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |