The ATS-10D-62-C1-R0 is a 40mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and measures 40mm in length and depth. The heat sink is made from aluminum 6063 material and is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |