The ATS-10D-95-C2-R0 is an aluminum heat sink with a straight fin style and blue anodized finish. It has a product length of 40mm and a height of 30mm. The heat sink is attached via push pin and is designed for screw mount applications. It is made from aluminum 6063 material.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |