The maxiFLOW heat sink from Advanced Thermal Solutions is a gold-plated, rectangular heat sink with a bolt mount. It measures 1.457inch in width, 2.283inch in length, and 0.902inch in height off the base. The heat sink is made of aluminium and is available in bulk packaging. It has a thermal resistance of 1.6°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-1101-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Gold |
| Height Off Base | 0.902inch |
| Length | 2.283inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.6°C/W |
| Width | 1.457inch |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-1101-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.