
The ATS-1108-C1-R0 is a full brick heat sink made from aluminium with a gold finish. It is designed for bolt mounting and is available in quantities of 100. The heat sink is not RoHS compliant. It features a thermal resistance of 9.4°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-1108-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Color | Gold |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | Full Brick |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.4°C/W |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-1108-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
