The maxiFLOW Full Brick Heat Sink is a passive thermal management component with a gold finish. It measures 61mm in depth and 2.402inch in length. The heat sink is made of aluminium and features bolt and push pin mounting. It is available in bulk packaging and is not radiation hardened. The maxiFLOW Full Brick Heat Sink has a thermal resistance of 1°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-1149-C1-R0 technical specifications.
| Package/Case | Full Brick |
| Color | Gold |
| Depth | 61mm |
| Height Off Base | 0.449inch |
| Length | 2.402inch |
| Material | Aluminium |
| Mount | Bolt, Push Pin |
| Package Cooled | Full Brick |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Width | 4.646inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1149-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.