
Passive heat sink with a rectangular fin shape, constructed from aluminum with a gold finish. Designed for bolt and push pin mounting, this maxiFLOW series component offers a thermal resistance of 2.6°C/W at 100 LFM forced air flow. Dimensions include a length of 59mm and a depth of 39.1mm. Supplied in bulk packaging with 100 units per package.
Advanced Thermal Solutions ATS-1181-C1-R0 technical specifications.
| Color | Gold |
| Depth | 39.1mm |
| Length | 59mm |
| Material | Aluminium |
| Mount | Bolt, Push Pin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.6°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1181-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
