The maxiFLOW heat sink from Advanced Thermal Solutions features a gold finish and measures 23mm in depth. Constructed from aluminium, it has a bolt mount design. This heat sink is available in a bulk packaging quantity of 100 units. It has a thermal resistance of 15.5°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-1183-C1-R0 technical specifications.
| Color | Gold |
| Depth | 23mm |
| Height Off Base | 0.24inch |
| Length | 0.906inch |
| Material | Aluminium |
| Mount | Bolt, Push Pin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15.5°C/W |
| Type | Passive |
| Width | 2.323inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1183-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.