
Rectangular fin heat sink, gold anodized aluminum construction, featuring a 0.902-inch height off base and a 2.323-inch width. Designed for bolt mounting, this component offers a thermal resistance of 3°C/W at 100 LFM forced air flow. Dimensions include a 0.906-inch length.
Advanced Thermal Solutions ATS-1186-C1-R0 technical specifications.
| Color | Gold |
| Height Off Base | 0.902inch |
| Length | 0.906inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Width | 2.323inch |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-1186-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
