The ATS-11B-09-C3-R0 is a 45mm x 45mm x 20mm blue anodized aluminum heat sink featuring a cross-cut fin style and screw mount attachment method. It is made from aluminum 6063 material and is suitable for passive thermal management applications. The heat sink measures 45mm in length and depth, and has a height of 20mm. It is designed for use in general thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-09-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.