This 60mm x 60mm heat sink is constructed from aluminum 6063 with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. The heat sink measures 60mm in length and depth, with a height of 9.5mm. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-111-C3-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.