The ATS-11B-113-C3-R0 is a 40mm x 40mm x 10mm blue anodized aluminum heat sink with a cross-cut fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is designed for general use and has a product length and depth of 40mm.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-113-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.