This 40mm x 40mm x 15mm heat sink is constructed from aluminum 6063 with a blue anodized finish. The cross-cut fin style provides enhanced thermal performance. It is designed for screw mount attachment and features a push pin attachment method.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-114-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.