The ATS-11B-115-C2-R0 is a 40mm x 40mm x 20mm aluminum heat sink with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. The heat sink is made from aluminum 6063 and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-115-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.