This 45mm x 45mm x 25mm heat sink is constructed from aluminum 6063 material and features a cross-cut fin style. The heat sink is finished with a blue anodized coating and is attached via push pin. It is designed for screw mount applications and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-120-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.