This 60mm x 60mm x 25mm heat sink is constructed from aluminum 6063 and features a cross-cut fin style. It is available with a blue anodized finish and is mounted via push pin attachment method. The heat sink is suitable for screw mounting applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-132-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.