The ATS-11B-133-C3-R0 is a 70mm x 70mm x 10mm aluminum heat sink with cross-cut fins and a blue anodized finish. It features a screw mount attachment method and is suitable for general thermal management applications. The heat sink is made from aluminum 6063 material and is designed for use in a variety of environments. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-133-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.