This heat sink is constructed from aluminum 6063 material and features a cross-cut fin style. It is available in a screw mount configuration with a product length and depth of 70mm and a height of 25mm. The heat sink is blue anodized for corrosion resistance.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-136-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.