The ATS-11B-195-C1-R0 is a 40mm x 40mm x 12mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It is designed for screw mount applications and features a push pin attachment method. The heat sink is constructed from aluminum 6063 material and is suitable for general use. Operating temperatures are not specified, but the heat sink is likely intended for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-195-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.