This heat sink is a 45mm x 45mm x 6mm blue anodized aluminum component with a cross-cut fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is a passive thermal management device.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-196-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.