The ATS-11B-209-C1-R0 is a 70mm x 70mm x 10mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a push pin attachment method and is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material. It is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-209-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.