The ATS-11B-209-C2-R0 is a 70mm x 70mm x 10mm aluminum heat sink with cross-cut fins and a blue anodized finish. It is designed for screw mount applications and features a push pin attachment method. The heat sink is constructed from aluminum 6063 material and is suitable for general use. Operating temperature range is not specified, but it is suitable for general use. Compliance information is not provided.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-209-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.