This heat sink is a 60mm x 60mm x 20mm aluminum component with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. The heat sink is designed for screw mounting and is made from aluminum 6063 material.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-24-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.