The ATS-11B-25-C3-R0 is a 60mm x 60mm x 25mm blue anodized aluminum heat sink featuring cross-cut fins. It is designed for screw mount applications and is constructed from aluminum 6063. The heat sink is a passive thermal management component.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-25-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.