This heat sink is a passive thermal management component made from aluminum 6063 with a blue anodized finish. It features straight fins and is attached via push pin. The heat sink measures 36.83mm in length, 57.6mm in depth, and 22.86mm in height. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-11B-38-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 36.83mm |
| Mounting | Screw Mount |
| Product Depth | 57.6mm |
| Height | 22.86mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.