The ATS-13B-03-C3-R0 is a 40mm x 40mm x 15mm heat sink made from aluminum 6063 with a cross-cut fin style. It features a blue anodized finish and is attached via push pin. This heat sink is designed for screw mount applications and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-03-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.