This heat sink is a 45mm x 45mm x 10mm blue anodized aluminum passive component with a cross-cut fin style and push pin attachment method. It is designed for screw mount applications and is manufactured from aluminum 6063 material.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-06-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.