This 40mm x 40mm x 12.7mm heat sink is made from aluminum 6063 with a blue anodized finish. It features a cross-cut fin style and is attached using push pins. The heat sink is designed for screw mounting and has a product length and depth of 40mm.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-104-C1-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.