The ATS-13B-104-C3-R1 is a 40mm x 40mm x 12.7mm blue anodized aluminum heat sink with a cross-cut fin style. It is designed for screw mount attachment and features a push pin attachment method. The heat sink is constructed from aluminum 6063 material and is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-104-C3-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.