The ATS-13B-111-C2-R1 is a 60mm x 60mm x 9.5mm blue anodized aluminum heat sink with a cross-cut fin style. It features a push pin attachment method and is designed for screw mounting. The heat sink is constructed from aluminum 6063 material and is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-111-C2-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.