The ATS-13B-133-C2-R0 is a 70mm x 70mm x 10mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. This heat sink is suitable for general use and is available from Advanced Thermal Solutions.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-133-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.