This heat sink is a passive thermal management solution made from aluminum 6063. It features a cross-cut fin style and is finished in blue anodized. The heat sink is designed for screw mount applications and measures 70mm in length and depth, with a height of 15mm.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-134-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.