The ATS-13B-135-C2-R0 is a 70mm x 20mm heat sink made from aluminum 6063 with a cross-cut fin style and blue anodized finish. It features a push pin attachment method and is designed for screw mount applications. The heat sink measures 70mm in length and 70mm in depth, with a height of 20mm.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-135-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.