This is a 40mm x 40mm x 25mm blue anodized aluminum heat sink with a straight fin style and push pin attachment method. It is made from aluminum 6063 material and is designed for screw mount applications. The heat sink has a length and depth of 40mm and a height of 25mm.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-156-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.