The ATS-13B-158-C1-R0 is a 40mm x 40mm x 35mm blue anodized aluminum heat sink with a push pin attachment method. It is designed for screw mount applications and features a straight fin style. The heat sink is constructed from aluminum 6063 material and is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-158-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.