This 40mm x 40mm x 10mm heat sink is constructed from aluminum 6063 and features a straight fin style. It is finished with a blue anodized coating and is designed for screw mount attachment. The heat sink measures 40mm in length and depth, and 10mm in height.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-181-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.