This heat sink is a 50mm x 50mm x 10mm aluminum component with a blue anodized finish and cross-cut fin style. It is designed for screw mounting and is made from aluminum 6063 material. The heat sink is a passive thermal management device suitable for general use.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-200-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.