This 50mm x 50mm x 12mm aluminum heat sink features a blue anodized finish and cross-cut fins for efficient heat dissipation. It is designed for screw mount applications and is constructed from aluminum 6063 material. The heat sink is a passive component, suitable for use in a variety of thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-201-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.