The ATS-13B-206-C1-R0 is a 60mm x 60mm x 10mm blue anodized aluminum heat sink with a cross-cut fin style and push pin attachment method. It is designed for screw mount applications and is constructed from aluminum 6063 material. This heat sink is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-206-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.