This 60mm x 60mm x 10mm heat sink is constructed from aluminum 6063 material with a cross-cut fin style. It features a blue anodized finish and is attached via push pin. The heat sink is designed for screw mounting applications.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-206-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.